USD
Favorite

MF-VS175-0 Polymeric PTC Resettable Fuse 12V 1.75A Ih User Defined Strap
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39150 $391.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MF-VS175-0

Digi-Key Part Number MF-VS175-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF-VS175-0
Copy  
Description PTC RESET FUSE 12V 1.75A STRAP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 12V 1.75A Ih User Defined Strap

Copy  
Documents & Media
PCN Design/Specification MF Cert Mark Aug/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-VS
Packaging Bulk 
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 100A
Current - Hold (Ih) (Max) 1.75A
Current - Trip (It) 3.5A
Time to Trip 3s
Resistance - Initial (Ri) (Min) 29 mOhms
Resistance - Post Trip (R1) (Max) 51 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type User Defined
Package / Case Strap
Size / Dimension -
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-VS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500