Add To Favorites
MF-USML500-2 Polymeric PTC Resettable Fuse 6V 5A Ih Surface Mount 1210 (3225 Metric), Concave
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
5 0.88600 $4.43
10 0.83100 $8.31
50 0.69300 $34.65
100 0.58300 $58.30
250 0.56924 $142.31
500 0.48676 $243.38
1,000 0.43175 $431.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MF-USML500-2CT-ND
Copy   MF-USML500-2CT-ND
Quantity Available 4,716
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MF-USML500-2

Copy   MF-USML500-2
Description PTC RESET FUSE 6V 5A 1210
Copy   PTC RESET FUSE 6V 5A 1210
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 5A Ih Surface Mount 1210 (3225 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 6V 5A Ih Surface Mount 1210 (3225 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-USML
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 50A
Current - Hold (Ih) (Max) 5A
Current - Trip (It) 10A
Time to Trip 2s
Resistance - Initial (Ri) (Min) 1 mOhms
Resistance - Post Trip (R1) (Max) 14.5 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names MF-USML500-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-USML500-2TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.36750
  • Digi-Reel® ? : MF-USML500-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,716 - Immediate
  • Unit Price: Digi-Reel®

05:53:34 5/19/2019