Add To Favorites
Product Overview
Digi-Key Part Number MF-USMF175X-2CT-ND
Quantity Available 14,874
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-USMF175X-2

Description PTC RESET FUSE 6V 1.75A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 1.75A Ih Surface Mount 1210 (3225 Metric), Concave

Documents & Media
Datasheets MF-USMF Series
Product Training Modules Multifuse® Resettable fuses
ESD Protection Products
Environmental Information MF-USMF Material Declaration
Online Catalog Multifuse®, MF-USMF Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-USMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 40A
Current - Hold (Ih) (Max) 1.75A
Current - Trip (It) 3.5A
Time to Trip 1s
Resistance - Initial (Ri) (Min) 20 mOhms
Resistance - Post Trip (R1) (Max) 90 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approvals cURus, TUV
 
Additional Resources
Standard Package ? 1
Other Names MF-USMF175X-2CT

17:30:26 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
5 0.30000 $1.50
10 0.28600 $2.86
50 0.25520 $12.76
100 0.23760 $23.76
250 0.21120 $52.80
500 0.17600 $88.00
1,000 0.16720 $167.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-USMF175X-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.12800
  • Digi-Reel® ? : MF-USMF175X-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback