Add To Favorites
Product Overview
Digi-Key Part Number MF-SMDF200-2CT-ND
Quantity Available 2,565
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-SMDF200-2

Description PTC RESET FUSE 10V 2A 2018
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 10V 2A Ih Surface Mount 2018 (5045 Metric), Concave

Documents & Media
Datasheets MF-SMDF Series
Environmental Information MF-SMDF Material Declaration
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-SMDF200.stp
PCN Design/Specification MF Cert Mark Aug/2015
PCN Assembly/Origin MF-yyyF, MF-xSMF Series May/2014
PCN Packaging MF-MSMF,SMDF Series TR Dec/2009
Online Catalog Multifuse®, MF-SMDF
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-SMDF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 10V
Current - Max 40A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 4A
Time to Trip 2.4s
Resistance - Initial (Ri) (Min) 30 mOhms
Resistance - Post Trip (R1) (Max) 100 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2018 (5045 Metric), Concave
Size / Dimension 0.200" L x 0.180" W (5.08mm x 4.58mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MF-SMDF200-2CT
MFSMDF2002

23:32:07 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
5 0.68000 $3.40
10 0.65800 $6.58
50 0.55380 $27.69
100 0.45980 $45.98
250 0.41800 $104.50
500 0.35530 $177.65
1,000 0.31350 $313.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-SMDF200-2TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.25650
  • Digi-Reel® ? : MF-SMDF200-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,565 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback