Add To Favorites
MF-PSML175/12-2 Polymeric PTC Resettable Fuse 12V 1.75A Ih Surface Mount 0805 (2012 Metric), Concave
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
5 1.65000 $8.25
10 1.56800 $15.68
50 1.26500 $63.25
100 1.07250 $107.25
250 1.04500 $261.25
500 0.88000 $440.00
1,000 0.78375 $783.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MF-PSML175/12-2CT-ND
Copy   MF-PSML175/12-2CT-ND
Quantity Available 4,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MF-PSML175/12-2

Copy   MF-PSML175/12-2
Description 0805 SMD POLYMER PTC 1.75A/12V
Copy   0805 SMD POLYMER PTC 1.75A/12V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 12V 1.75A Ih Surface Mount 0805 (2012 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 12V 1.75A Ih Surface Mount 0805 (2012 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-PSML/X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 50A
Current - Hold (Ih) (Max) 1.75A
Current - Trip (It) 3.5A
Time to Trip 1s
Resistance - Initial (Ri) (Min) 10 mOhms
Resistance - Post Trip (R1) (Max) 65 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Concave
Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Approvals cUL, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names MF-PSML175/12-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-PSML175/12-2TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.65000
  • Digi-Reel® ? : MF-PSML175/12-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,500 - Immediate
  • Unit Price: Digi-Reel®

19:19:21 8/18/2019