USD
Add To Favorites
MF-GSMF300/36X-2 Polymeric PTC Resettable Fuse 36V 3A Ih Surface Mount Nonstandard SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
5 1.65000 $8.25
10 1.56800 $15.68
50 1.26500 $63.25
100 1.07250 $107.25
250 1.04500 $261.25
500 0.88000 $440.00
1,000 0.78375 $783.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MF-GSMF300/36X-2CT-ND
Copy   MF-GSMF300/36X-2CT-ND
Quantity Available 69
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MF-GSMF300/36X-2

Copy   MF-GSMF300/36X-2
Description 3425 SMD POLYMER PTC 3.0A/36V
Copy   3425 SMD POLYMER PTC 3.0A/36V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 36V 3A Ih Surface Mount Nonstandard SMD

Copy   Polymeric PTC Resettable Fuse 36V 3A Ih Surface Mount Nonstandard SMD
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-GSMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 36V
Current - Max 20A
Current - Hold (Ih) (Max) 3A
Current - Trip (It) 5.2A
Time to Trip 20s
Resistance - Initial (Ri) (Min) 10 mOhms
Resistance - Post Trip (R1) (Max) 60 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Size / Dimension 0.341" L x 0.250" W (8.65mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Approvals cUL, cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADUM4122ARIZ - Analog Devices Inc. | ADUM4122ARIZ-ND DigiKey Electronics
  • ADUM4122ARIZ
  • Analog Devices Inc.
  • IGBT GATE DRIVER W/ SLEW RATE CO
  • Unit Price $6.42000
  • ADUM4122ARIZ-ND
  • MF-LSMF300/24X-2 - Bourns Inc. | MF-LSMF300/24X-2CT-ND DigiKey Electronics
  • MF-LSMF300/24X-2
  • Bourns Inc.
  • PTC RESET FUSE 24V 3A 2920
  • Unit Price $0.88000
  • MF-LSMF300/24X-2CT-ND
  • SMDC300F/24-2 - Littelfuse Inc. | SMDC300F/24-2CT-ND DigiKey Electronics
  • SMDC300F/24-2
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 3A 2920
  • Unit Price $0.81000
  • SMDC300F/24-2CT-ND
  • 2920L330/24MR - Littelfuse Inc. | F8135CT-ND DigiKey Electronics
  • 2920L330/24MR
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 3.3A 2920
  • Unit Price $1.89000
  • F8135CT-ND
  • AS7341-DLGT - ams | AS7341-DLGTCT-ND DigiKey Electronics
  • AS7341-DLGT
  • ams
  • SENSOR AMBIENT LIGHT
  • Unit Price $9.41000
  • AS7341-DLGTCT-ND
Additional Resources
Standard Package ? 1
Other Names MF-GSMF300/36X-2CT
Alternate Package | This part is also available in the following packaging:

02:57:23 9/18/2019