USD
Favorite

Photo Not Available
EMS22Q51-B28-LS3 Rotary Encoder Magnetic 128 Quadrature (Incremental) Vertical
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.96000 $31.96
5 28.60400 $143.02
10 26.84600 $268.46
25 24.60920 $615.23
50 23.01120 $1,150.56
100 21.57300 $2,157.30
250 20.77400 $5,193.50

Submit a request for quotation on quantities greater than those displayed.

EMS22Q51-B28-LS3

Datasheet
Digi-Key Part Number EMS22Q51-B28-LS3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMS22Q51-B28-LS3
Copy  
Description ROTARY ENCODER MAGNETIC 128PPR
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rotary Encoder Magnetic 128 Quadrature (Incremental) Vertical

Copy  
Documents & Media
Datasheets EMS22Q
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
HTML Datasheet EMS22Q
Online Catalog EMS22Q
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Part Status Active
Encoder Type Magnetic
Output Type Quadrature (Incremental)
Pulses per Revolution 128
Voltage - Supply 5V
Actuator Type 1/4" Dia Round End
Detent No
Built in Switch -
Mounting Type Panel Mount
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 100M
Base Part Number EMS22Q51
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 42