ECW1J-B24-EC0024L
Product Overview
Digi-Key Part Number ECW1J-B24-EC0024L-ND
Copy   ECW1J-B24-EC0024L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECW1J-B24-EC0024L

Copy   ECW1J-B24-EC0024L
Description ROTARY ENCODER MECHANICAL 24PPR
Copy   ROTARY ENCODER MECHANICAL 24PPR
Documents & Media
Datasheets ECW Series
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Design/Specification ECW Shaft Model Oct/2012
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series ECW
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 24
Voltage - Supply -
Actuator Type 1/4" Dia Slotted End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 108C - Keystone Electronics | 36-108C-ND DigiKey Electronics
  • 108C
  • Keystone Electronics
  • COVER BATTERY RETAINING FOR 108
  • Unit Price $0.63000
  • 36-108C-ND
  • 108 - Keystone Electronics | 36-108-ND DigiKey Electronics
  • 108
  • Keystone Electronics
  • BATTERY HOLDER 1/2 AA PC PIN
  • Unit Price $1.37000
  • 36-108-ND
  • SMAJ14A-13-F - Diodes Incorporated | SMAJ14A-FDICT-ND DigiKey Electronics
  • SMAJ14A-13-F
  • Diodes Incorporated
  • TVS DIODE 14V 23.2V SMA
  • Unit Price $0.41000
  • SMAJ14A-FDICT-ND
  • TM4C129ENCPDTT3 - Texas Instruments | 296-43548-ND DigiKey Electronics
  • TM4C129ENCPDTT3
  • Texas Instruments
  • IC MCU 32BIT 1MB FLASH 128TQFP
  • Unit Price $16.69000
  • 296-43548-ND
  • SMAJ13A-13-F - Diodes Incorporated | SMAJ13A-13-FDICT-ND DigiKey Electronics
  • SMAJ13A-13-F
  • Diodes Incorporated
  • TVS DIODE 13V 21.5V SMA
  • Unit Price $0.41000
  • SMAJ13A-13-FDICT-ND
Additional Resources
Standard Package ? 45

05:11:57 2/22/2019