Add To Favorites
CVH201610A-R47M 470nH Shielded Multilayer Inductor 1.6A 75mOhm Max 0806 (2016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.30800 $3.08
100 0.21190 $21.19
500 0.18106 $90.53
1,000 0.13869 $138.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CVH201610A-R47MCT-ND
Copy   CVH201610A-R47MCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CVH201610A-R47M

Copy   CVH201610A-R47M
Description IND,2X1.6X.9MM,0.47UH20%,1.6A,SH
Copy   IND,2X1.6X.9MM,0.47UH20%,1.6A,SH
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470nH Shielded Multilayer Inductor 1.6A 75mOhm Max 0806 (2016 Metric)

Copy   470nH Shielded Multilayer Inductor 1.6A 75mOhm Max 0806 (2016 Metric)
Documents & Media
Datasheets CVH201610A Series Datasheet
Environmental Information CVH201610A Series Material Declaration
Mfg CAD Models CVH201610A.stp
Online Catalog CVH Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CVH201610A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 1.6A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 75mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CVH201610A-R47MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CVH201610A-R47MTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.11390
  • Digi-Reel® ? : CVH201610A-R47MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

16:45:47 7/21/2019