USD
Favorite

CSS2H-3920R-1L00F 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Current Sense, Moisture Resistant Metal Element
Price & Procurement
1,429 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.34200 $13.42
25 1.23400 $30.85
50 1.12580 $56.29
100 0.97430 $97.43
250 0.82272 $205.68
500 0.69280 $346.40
1,000 0.58888 $588.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : CSS2H-3920R-1L00FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,429 - Immediate
  • Unit Price: $1.52000

CSS2H-3920R-1L00F

Datasheet
Digi-Key Part Number CSS2H-3920R-1L00FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSS2H-3920R-1L00F
Copy  
Description RES 0.001 OHM 1% 8W 3920
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Current Sense, Moisture Resistant Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CSS2H-3920
Packaging Digi-Reel® 
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 8W
Composition Metal Element
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 3920 (1052 Metric)
Supplier Device Package 3920
Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max) 0.040" (1.02mm)
Number of Terminations 2
Failure Rate -
Base Part Number CSS2H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CSS2H-3920R-1L00FDKR