Add To Favorites
CS160808-1R0K 1µH Shielded Multilayer Inductor 100mA 500 mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.11900 $1.19
100 0.07940 $7.94
500 0.06612 $33.06
1,000 0.05555 $55.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CS160808-1R0KCT-ND
Copy   CS160808-1R0KCT-ND
Quantity Available 7,602
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS160808-1R0K

Copy   CS160808-1R0K
Description FIXED IND 1UH 100MA 500 MOHM SMD
Copy   FIXED IND 1UH 100MA 500 MOHM SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 100mA 500 mOhm Max 0603 (1608 Metric)

Copy   1µH Shielded Multilayer Inductor 100mA 500 mOhm Max 0603 (1608 Metric)
Documents & Media
Datasheets CS160808 Series
Mfg CAD Models CS160808 0603.stp
PCN Assembly/Origin Multiple Devices Location nov/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CS160808 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CS160808
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 100mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 50 @ 10MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CS160808-1R0KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS160808-1R0KTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.04140
  • Digi-Reel® ? : CS160808-1R0KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,602 - Immediate
  • Unit Price: Digi-Reel®

22:02:46 1/17/2019