Add To Favorites
CRM2512-JX-R200ELF 200 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56200 $5.62
25 0.48160 $12.04
50 0.43340 $21.67
100 0.37730 $37.73
250 0.33716 $84.29
500 0.27292 $136.46
1,000 0.22075 $220.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRM2512-JX-R200ELFCT-ND
Copy   CRM2512-JX-R200ELFCT-ND
Quantity Available 7,006
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRM2512-JX-R200ELF

Copy   CRM2512-JX-R200ELF
Description RES 0.2 OHM 5% 2W 2512
Copy   RES 0.2 OHM 5% 2W 2512
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

200 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy   200 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Documents & Media
Datasheets CRM2512 Series
Environmental Information CRM2512 Material Declaration
Mfg CAD Models CRM2512.stp
HTML Datasheet CRM2512 Series
Online Catalog CRM2512 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CRM2512
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 200 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRM2512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CRM2512-JX-R200ELFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRM2512-JX-R200ELFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19411

07:48:02 8/17/2019