Add To Favorites
CRM2010-FZ-R082ELF 82 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58300 $5.83
25 0.49960 $12.49
50 0.44960 $22.48
100 0.39140 $39.14
250 0.34976 $87.44
500 0.28314 $141.57
1,000 0.22901 $229.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRM2010-FZ-R082ELFCT-ND
Copy   CRM2010-FZ-R082ELFCT-ND
Quantity Available 1,812
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRM2010-FZ-R082ELF

Copy   CRM2010-FZ-R082ELF
Description RES 0.082 OHM 1% 1W 2010
Copy   RES 0.082 OHM 1% 1W 2010
Detailed Description

82 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film

Copy   82 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Documents & Media
Datasheets CRM0805/1206/2010
Environmental Information CRM2010 Material Declaration
Mfg CAD Models CRM2010.stp
PCN Obsolescence/ EOL Select CRM Series Sep/2017
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CRM2010
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 82 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CRM2010-FZ-R082ELFCT

06:32:59 11/16/2018