Add To Favorites
CRM1206-JW-2R2ELF 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16900 $1.69
25 0.12280 $3.07
50 0.08900 $4.45
100 0.06610 $6.61
250 0.05068 $12.67
500 0.03994 $19.97
1,000 0.02765 $27.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CRM1206-JW-2R2ELFDKR-ND
Copy   CRM1206-JW-2R2ELFDKR-ND
Quantity Available 45,982
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRM1206-JW-2R2ELF

Copy   CRM1206-JW-2R2ELF
Description RES SMD 2.2 OHM 5% 1/2W 1206
Copy   RES SMD 2.2 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy   2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Documents & Media
Datasheets CRM0805/1206/2010
Environmental Information CRM1206 Material Declaration
Mfg CAD Models CRM1206.stp
HTML Datasheet CRM0805/1206/2010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRM Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CRM1206
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 2.2 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CRM1206-JW-2R2ELFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRM1206-JW-2R2ELFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.02095
  • Cut Tape (CT) ? : CRM1206-JW-2R2ELFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,982 - Immediate
  • Unit Price: $0.20000

00:22:23 5/22/2019