Add To Favorites
CRL2512-FW-2R00ELF 2 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Product Overview
Digi-Key Part Number CRL2512-FW-2R00ELFCT-ND
Copy   CRL2512-FW-2R00ELFCT-ND
Quantity Available 4,547
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRL2512-FW-2R00ELF

Copy   CRL2512-FW-2R00ELF
Description RES SMD 2 OHM 1% 1W 2512
Copy   RES SMD 2 OHM 1% 1W 2512
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

2 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Thick Film

Copy   2 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric)  Thick Film
Documents & Media
Datasheets CRL Series
Mfg CAD Models CRL2512.stp
Online Catalog CRL Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CRL2512-FW-2R00ELFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.40800 $4.08
100 0.21240 $21.24
1,000 0.11435 $114.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRL2512-FW-2R00ELFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.11138

21:11:42 9/18/2018