Add To Favorites
CRE2512-FZ-R007E-2 7 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.74300 $7.43
25 0.65320 $16.33
50 0.59680 $29.84
100 0.51800 $51.80
250 0.45044 $112.61
500 0.37388 $186.94
1,000 0.30405 $304.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRE2512-FZ-R007E-2CT-ND
Copy   CRE2512-FZ-R007E-2CT-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRE2512-FZ-R007E-2

Copy   CRE2512-FZ-R007E-2
Description RES 0.007 OHM 1% 2W 2512
Copy   RES 0.007 OHM 1% 2W 2512
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

7 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   7 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CRE2512
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 7 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CRE2512-FZ-R007E-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRE2512-FZ-R007E-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.26925

21:18:55 1/16/2019