Add To Favorites
Product Overview
Digi-Key Part Number CR0805-FX-3001GLFCT-ND
Quantity Available 17,841
Can ship immediately
Manufacturer

Manufacturer Part Number

CR0805-FX-3001GLF

Description RES SMD 3K OHM 1% 1/8W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets CR0603,0805,1206 Series
Environmental Information CR0805 Material Declaration
Mfg CAD Models CR0805.stp
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CR0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CR0805-FX-3001GLFCT

09:35:23 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07600 $0.76
100 0.02900 $2.90
1,000 0.01278 $12.78
2,500 0.01104 $27.59
5,000 0.00987 $49.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR0805-FX-3001ELFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.01003
  • Cut Tape (CT) ? : CR0805-FX-3001ELFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,845 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel® ? : CR0805-FX-3001ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,845 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CR0805-FX-3001GLFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.00327
Send Feedback