USD
Favorite

CR0603-J/-2R2ELF 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Price & Procurement
24,465 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03700 $0.37
100 0.01500 $1.50
1,000 0.00673 $6.73
2,500 0.00584 $14.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CR0603-J/-2R2ELFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.00439
  • Digi-Reel®  : CR0603-J/-2R2ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,465 - Immediate
  • Unit Price: Digi-Reel®

CR0603-J/-2R2ELF

Datasheet
Digi-Key Part Number CR0603-J/-2R2ELFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CR0603-J/-2R2ELF
Copy  
Description RES SMD 2.2 OHM 5% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets CR0603,0805,1206 Series
Environmental Information CR0603-LF Material Declaration
Mfg CAD Models CR0603.stp
HTML Datasheet CR0603,0805,1206 Series
Online Catalog CR0603 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CR0603
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.2 Ohms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
Base Part Number CR0603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CR0603-J/-2R2ELFCT