USD
Favorite

CR0603-FX-2801ELF 2.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Price & Procurement
18,880 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05900 $0.59
100 0.02390 $2.39
1,000 0.01071 $10.71
2,500 0.00930 $23.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

CR0603-FX-2801ELF

Datasheet
Digi-Key Part Number CR0603-FX-2801ELFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CR0603-FX-2801ELF
Copy  
Description RES SMD 2.8K OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets CR0603,0805,1206 Series
Environmental Information CR0603-LF Material Declaration
Mfg CAD Models CR0603.stp
HTML Datasheet CR0603,0805,1206 Series
Online Catalog CR0603 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CR0603
Packaging Digi-Reel® 
Part Status Active
Resistance 2.8 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
Base Part Number CR0603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CR0603-FX-2801ELFDKR