USD
Favorite

CR0603-FX-1002EAS 10 kOhms ±1% 0.01W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,000 0.00493 $123.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CR0603-FX-1002EAS

Datasheet
Digi-Key Part Number 118-CR0603-FX-1002EASTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CR0603-FX-1002EAS
Copy  
Description RES 10K OHM 1% 1/10W 0603
Copy  
Detailed Description

10 kOhms ±1% 0.01W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film

Copy  
Documents & Media
Datasheets CR0603-AS Series
Environmental Information CR0603-AS Series Material Declaration
CR,Cayyyy-AS Cert of Compliance
Mfg CAD Models CR0603-AS.stp
Featured Product CR-AS Chip Resistors and CAY-AS Chip Arrays
HTML Datasheet CR0603-AS Series
EDA / CAD Models CR0603-FX-1002EAS by SnapEDA
PCN Obsolescence/ EOL Multiple Series 19/Jun/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CR0603-AS
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.01W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
Base Part Number CR0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 5,000
Other Names 118-CR0603-FX-1002EASTR
CR0603-FX-1002EASTR
CR0603-FX-1002EASTR-ND