USD
Favorite

CR0402-J/-2R7GLF 2.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Price & Procurement
20,000 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04200 $0.42
100 0.01700 $1.70
1,000 0.00765 $7.65
2,500 0.00664 $16.60
5,000 0.00549 $27.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CR0402-J/-2R7GLFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.00433
  • Digi-Reel®  : CR0402-J/-2R7GLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®

CR0402-J/-2R7GLF

Datasheet
Digi-Key Part Number CR0402-J/-2R7GLFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CR0402-J/-2R7GLF
Copy  
Description RES SMD 2.7 OHM 5% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy  
Documents & Media
Datasheets CR0402 Series
Mfg CAD Models CR0402.stp
HTML Datasheet CR0402 Series
Online Catalog CR0402 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CR0402
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.7 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient -250/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
Base Part Number CR0402
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CR0402-J/-2R7GLFCT