Add To Favorites
CR0402-J/-000GAS 0 Ohms Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07400 $0.74
100 0.03000 $3.00
1,000 0.01347 $13.47
2,500 0.01169 $29.22
5,000 0.00966 $48.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CR0402-J/-000GASCT-ND
Copy   CR0402-J/-000GASCT-ND
Quantity Available 28,222
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CR0402-J/-000GAS

Copy   CR0402-J/-000GAS
Description RES 0 OHM JUMPER 1/16W 0402
Copy   RES 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0 Ohms Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film

Copy   0 Ohms Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Documents & Media
Datasheets CR0402-AS Series
Environmental Information CR0402-AS Series Material Declaration
CR,Cayyyy-AS Cert of Compliance
Featured Product CR-AS Chip Resistors and CAY-AS Chip Arrays
Mfg CAD Models CR0402-AS.stp
Online Catalog CR0402-AS Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CR0402-AS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CR0402-J/-000GASCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR0402-J/-000GASTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.00762
  • Digi-Reel® ? : CR0402-J/-000GASDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,222 - Immediate
  • Unit Price: Digi-Reel®

14:07:48 1/20/2019