Photo Not Available
CHF3020DBF101R 100 Ohms ±5% 25W Thick Film Chassis Mount Resistor
Product Overview
Digi-Key Part Number CHF3020DBF101R-ND
Copy   CHF3020DBF101R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHF3020DBF101R

Copy   CHF3020DBF101R
Description RES CHAS MNT 100 OHM 5% 25W
Copy   RES CHAS MNT 100 OHM 5% 25W
Detailed Description

100 Ohms ±5% 25W Thick Film Chassis Mount Resistor

Copy   100 Ohms ±5% 25W Thick Film Chassis Mount Resistor
Documents & Media
Datasheets CHF3020CBF Series
PCN Obsolescence/ EOL CHF Series Dec/2015
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CHF - RF Power
Packaging ? Bulk ?
Part Status Obsolete
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 25W
Composition Thick Film
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Features RF, High Frequency
Coating, Housing Type Aluminum Oxide
Mounting Feature Flanges
Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max) 0.146" (3.70mm)
Lead Style Tab
Package / Case Axial
Failure Rate -
Base Part Number CHF3020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:11:38 7/23/2019