Photo Not Available
CHF3020CBF750R 75 Ohms ±5% 10W Thick Film Chassis Mount Resistor
Product Overview
Digi-Key Part Number CHF3020CBF750R-ND
Copy   CHF3020CBF750R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHF3020CBF750R

Copy   CHF3020CBF750R
Description RES CHAS MNT 75 OHM 5% 10W
Copy   RES CHAS MNT 75 OHM 5% 10W
Detailed Description

75 Ohms ±5% 10W Thick Film Chassis Mount Resistor

Copy   75 Ohms ±5% 10W Thick Film Chassis Mount Resistor
Documents & Media
Mfg CAD Models CHF3020CBF.stp
PCN Obsolescence/ EOL CHF Series Dec/2015
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CHF - RF Power
Packaging ? Bulk ?
Part Status Obsolete
Resistance 75 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Thick Film
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Features RF, High Frequency
Coating, Housing Type Aluminum Oxide
Mounting Feature Flanges
Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max) 0.146" (3.70mm)
Lead Style Tab
Package / Case Axial
Failure Rate -
Base Part Number CHF3020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

08:40:48 7/20/2019