Product Overview
Digi-Key Part Number CHF2010CNP101RX-ND
Copy   CHF2010CNP101RX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHF2010CNP101RX

Copy   CHF2010CNP101RX
Description RES SMD 100 OHM 5% 10W 2010
Copy   RES SMD 100 OHM 5% 10W 2010
Detailed Description

100 Ohms ±5% 10W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thick Film

Copy   100 Ohms ±5% 10W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thick Film
Documents & Media
Product Training Modules Power Resistor
Mfg CAD Models CHF2010CNP101RX.stp
PCN Obsolescence/ EOL CHF Series Dec/2015
PCN Design/Specification CHF2010 Model Dimension Jan/2008
PCN Part Status Change Multiple Devices Optimization Plans Jul/2016
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CHF - RF Power
Packaging ? Bulk ?
Part Status Obsolete
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.209" L x 0.106" W (5.30mm x 2.70mm)
Height - Seated (Max) 0.039" (0.99mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

23:43:46 12/13/2018