Add To Favorites
CGA0603MLC-12E Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.36700 $3.67
25 0.32080 $8.02
100 0.27500 $27.50
250 0.23836 $59.59
500 0.20168 $100.84
1,000 0.15584 $155.84
2,500 0.14209 $355.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CGA0603MLC-12ECT-ND
Copy   CGA0603MLC-12ECT-ND
Quantity Available 10,543
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA0603MLC-12E

Copy   CGA0603MLC-12E
Description VARISTOR 0603
Copy   VARISTOR 0603
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy     Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Documents & Media
Datasheets MLC Series
Featured Product Chipguard ESD Protectors
Mfg CAD Models CG0603MLC.stp
HTML Datasheet MLC Series
Online Catalog ChipGuard® Automotive MLC Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 12V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • LT1521CST-5#PBF - Linear Technology/Analog Devices | LT1521CST-5#PBF-ND DigiKey Electronics
  • LT1521CST-5#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 5V 300MA SOT223-3
  • Unit Price $4.23000
  • LT1521CST-5#PBF-ND
  • APT2012LZGCK - Kingbright | 754-1939-1-ND DigiKey Electronics
  • APT2012LZGCK
  • Kingbright
  • LED GREEN CLEAR 2SMD
  • Unit Price $0.62000
  • 754-1939-1-ND
Additional Resources
Standard Package ? 1
Other Names CGA0603MLC-12ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CGA0603MLC-12ETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.13795
  • Digi-Reel® ? : CGA0603MLC-12EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,543 - Immediate
  • Unit Price: Digi-Reel®

16:30:51 1/23/2019