CDSOT236-T12LC
Product Overview
Digi-Key Part Number CDSOT236-T12LCCT-ND
Copy   CDSOT236-T12LCCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDSOT236-T12LC

Copy   CDSOT236-T12LC
Description TVS DIODE 12V 19V SOT23-6
Copy   TVS DIODE 12V 19V SOT23-6
Documents & Media
Datasheets CDSOT236-T12LC~
PCN Obsolescence/ EOL CDSOT236/CDNBS08 01/Jul/2017
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19V
Current - Peak Pulse (10/1000µs) 11A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection -
Applications General Purpose
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDSOT236-T12LCCT

17:37:34 10/23/2018