Add To Favorites
Product Overview
Digi-Key Part Number CDSOD323-T24SCT-ND
Quantity Available 277
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSOD323-T24S

Description TVS DIODE 24V 49V SOD323
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDSOD323-TxxS(C)
Mfg CAD Models CDSOD323-T24S.stp
Online Catalog CDSOD323-Txx Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 49V (Typ)
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 88pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CDSOD323-T18S - Bourns Inc. | CDSOD323-T18SCT-ND DigiKey Electronics
  • CDSOD323-T18S
  • Bourns Inc.
  • TVS DIODE 18V 40V SOD323
  • Unit Price $0.72000
  • CDSOD323-T18SCT-ND
  • CDSOD323-T05 - Bourns Inc. | CDSOD323-T05CT-ND DigiKey Electronics
  • CDSOD323-T05
  • Bourns Inc.
  • TVS DIODE 5V 18.3V SOD323
  • Unit Price $0.69000
  • CDSOD323-T05CT-ND
  • SMBJ36D-M3/H - Vishay Semiconductor Diodes Division | SMBJ36D-M3/HGICT-ND DigiKey Electronics
  • SMBJ36D-M3/H
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 36V 57.3V DO214AA
  • Unit Price $0.37000
  • SMBJ36D-M3/HGICT-ND
  • 5018 - Keystone Electronics | 36-5018CT-ND DigiKey Electronics
  • 5018
  • Keystone Electronics
  • TEST POINT PC COMPACT SMT
  • Unit Price $0.40000
  • 36-5018CT-ND
  • ELK-E333FA - Panasonic Electronic Components | P13159CT-ND DigiKey Electronics
  • ELK-E333FA
  • Panasonic Electronic Components
  • FILTER LC(T) 0.033UF 200KHZ SMD
  • Unit Price $0.51000
  • P13159CT-ND
Additional Resources
Standard Package ? 1
Other Names CDSOD323-T24SCT

16:33:16 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60600 $6.06
25 0.53000 $13.25
100 0.45420 $45.42
250 0.39368 $98.42
500 0.33310 $166.55
1,000 0.25740 $257.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDSOD323-T24STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22785
  • Digi-Reel® ? : CDSOD323-T24SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback