Add To Favorites
Product Overview
Digi-Key Part Number CDMSP10-0504MCT-ND
Quantity Available 14,723
Can ship immediately
Manufacturer

Manufacturer Part Number

CDMSP10-0504M

Description TVS DIODE 5V 12.5V 10MSOP
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CDMSP10-0504M
Mfg CAD Models CDMSP10-0504M.stp
PCN Assembly/Origin Select Diodes Aug/2013
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12.5V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names CDMSP10-0504MCT

19:34:59 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.50900 $15.09
25 1.36280 $34.07
100 1.19240 $119.24
250 1.04636 $261.59
500 0.92468 $462.34
1,000 0.73001 $730.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDMSP10-0504MTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.66150
  • Digi-Reel® ? : CDMSP10-0504MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback