Add To Favorites
CDDFN10-0516P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66700 $6.67
25 0.59560 $14.89
100 0.52430 $52.43
250 0.46184 $115.46
500 0.39938 $199.69
1,000 0.32801 $328.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDDFN10-0516PCT-ND
Copy   CDDFN10-0516PCT-ND
Quantity Available 2,824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDDFN10-0516P

Copy   CDDFN10-0516P
Description TVS DIODE 2.2V/3.3V 4.5/7.2V DFN
Copy   TVS DIODE 2.2V/3.3V 4.5/7.2V DFN
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CDDFN10-0516P
Environmental Information CDDFN10-0516P Material Declaration
Featured Product CDDFN10-0516P Surface-Mount TVS Diode Array for USB 3.1 Ports
Online Catalog CDDFN10-0516P Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Voltage - Reverse Standoff (Typ) 2.2V (Max), 3.3V (Max)
Voltage - Breakdown (Min) 4.5V
Voltage - Clamping (Max) @ Ipp 4.5V, 7.2V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 0.35pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UDFN Exposed Pad
Supplier Device Package 10-DFN (4.1x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CDDFN10-0516PCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDDFN10-0516PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.29246
  • Digi-Reel® ? : CDDFN10-0516PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,824 - Immediate
  • Unit Price: Digi-Reel®

04:54:23 12/13/2018