USD
Favorite

CD214A-B340R Diode Schottky 40V 3A Surface Mount 2-SMD
Price & Procurement
6,118 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.41700 $4.17
100 0.31150 $31.15
500 0.24472 $122.36
1,000 0.18911 $189.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CD214A-B340RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.16740
  • Cut Tape (CT)  : CD214A-B340RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,118 - Immediate
  • Unit Price: $0.49000

CD214A-B340R

Datasheet
Digi-Key Part Number CD214A-B340RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD214A-B340R
Copy  
Description DIO SBD VRRM 40V 3A SMA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount 2-SMD

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 300pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 2-SMD
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number CD214A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

M50-3030442

CONN RCPT 4POS 0.05 GOLD PCB

Harwin Inc.

$0.79000 Details
Additional Resources
Standard Package 1
Other Names CD214A-B340RDKR