Add To Favorites
CD-HD01 Bridge Rectifier Single Phase Schottky 100V Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60600 $6.06
25 0.53000 $13.25
100 0.45420 $45.42
250 0.39368 $98.42
500 0.33310 $166.55
1,000 0.25740 $257.40
2,500 0.23468 $586.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CD-HD01CT-ND
Copy   CD-HD01CT-ND
Quantity Available 1,563
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD-HD01

Copy   CD-HD01
Description BRIDGE RECT 1PHASE 100V 1A
Copy   BRIDGE RECT 1PHASE 100V 1A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bridge Rectifier Single Phase Schottky 100V Surface Mount

Copy   Bridge Rectifier Single Phase Schottky 100V Surface Mount
Documents & Media
Datasheets CD-HD0x Series
Featured Product CD-MBL, CD-DF4, and CD-HD Bridge Rectifiers
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 850mV @ 1A
Current - Reverse Leakage @ Vr 200µA @ 100V
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case Chip, Concave Terminals
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • CD-HD201 - Bourns Inc. | CD-HD201CT-ND DigiKey Electronics
  • CD-HD201
  • Bourns Inc.
  • BRIDGE RECT 1PHASE 100V 2A
  • Unit Price $0.91000
  • CD-HD201CT-ND
  • MB110S-TP - Micro Commercial Co | MB110S-TPMSCT-ND DigiKey Electronics
  • MB110S-TP
  • Micro Commercial Co
  • BRIDGE RECT 1PHASE 100V 1A MBS-1
  • Unit Price $0.56000
  • MB110S-TPMSCT-ND
  • CD-MBL206SL - Bourns Inc. | CD-MBL206SLCT-ND DigiKey Electronics
  • CD-MBL206SL
  • Bourns Inc.
  • BRIDGE RECT 1PHASE 600V 2A
  • Unit Price $0.49000
  • CD-MBL206SLCT-ND
  • CD-HD2004 - Bourns Inc. | CD-HD2004CT-ND DigiKey Electronics
  • CD-HD2004
  • Bourns Inc.
  • BRIDGE RECT 1PHASE 40V 2A
  • Unit Price $0.78000
  • CD-HD2004CT-ND
Additional Resources
Standard Package ? 1
Other Names CD-HD01CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD-HD01TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21315
  • Digi-Reel® ? : CD-HD01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,563 - Immediate
  • Unit Price: Digi-Reel®

13:58:41 12/18/2018