Add To Favorites
CAY17-104JALF 100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.15600 $1.56
25 0.11360 $2.84
50 0.08240 $4.12
100 0.06100 $6.10
250 0.04684 $11.71
500 0.03690 $18.45
1,000 0.02554 $25.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CAY17-104JALFCT-ND
Copy   CAY17-104JALFCT-ND
Quantity Available 21,755
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAY17-104JALF

Copy   CAY17-104JALF
Description RES ARRAY 8 RES 100K OHM 1206
Copy   RES ARRAY 8 RES 100K OHM 1206
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy   100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Documents & Media
Datasheets CAY17 Series
Mfg CAD Models CAY17-j.stp
EDA / CAD Models CAY17-104JALF by SnapEDA
Online Catalog CAY17 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CAY17
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • CAY17-102JALF - Bourns Inc. | CAY17-102JALFCT-ND DigiKey Electronics
  • CAY17-102JALF
  • Bourns Inc.
  • RES ARRAY 8 RES 1K OHM 1206
  • Unit Price $0.19000
  • CAY17-102JALFCT-ND
  • EXB-D10C104J - Panasonic Electronic Components | U9104CT-ND DigiKey Electronics
  • EXB-D10C104J
  • Panasonic Electronic Components
  • RES ARRAY 8 RES 100K OHM 1206
  • Unit Price $0.63000
  • U9104CT-ND
  • 745C101104JP - CTS Resistor Products | 745C101104JPCT-ND DigiKey Electronics
  • 745C101104JP
  • CTS Resistor Products
  • RES ARRAY 8 RES 100K OHM 2512
  • Unit Price $0.73000
  • 745C101104JPCT-ND
  • 746X101104JP - CTS Resistor Products | 746X101104JPCT-ND DigiKey Electronics
  • 746X101104JP
  • CTS Resistor Products
  • RES ARRAY 8 RES 100K OHM 1206
  • Unit Price $0.45000
  • 746X101104JPCT-ND
  • 746X101103JP - CTS Resistor Products | 746X101103JPCT-ND DigiKey Electronics
  • 746X101103JP
  • CTS Resistor Products
  • RES ARRAY 8 RES 10K OHM 1206
  • Unit Price $0.45000
  • 746X101103JPCT-ND
Additional Resources
Standard Package ? 1
Other Names CAY17-104JALFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY17-104JALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01935
  • Digi-Reel® ? : CAY17-104JALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,755 - Immediate
  • Unit Price: Digi-Reel®

09:46:47 4/20/2019