Add To Favorites
Product Overview
Digi-Key Part Number CAY16-823J4LFDKR-ND
Quantity Available 23,823
Can ship immediately
Manufacturer

Manufacturer Part Number

CAY16-823J4LF

Description RES ARRAY 4 RES 82K OHM 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

82k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Documents & Media
Datasheets CAT,CAY 16 Series
Mfg CAD Models CAY16-F4.stp
Online Catalog CAY16 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CAY16
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 82k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CAY16-823J4LFDKR

04:47:06 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13800 $1.38
25 0.10040 $2.51
50 0.07280 $3.64
100 0.05390 $5.39
250 0.04140 $10.35
500 0.03260 $16.30
1,000 0.02257 $22.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY16-823J4LFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.00760
  • Cut Tape (CT) ? : CAY16-823J4LFCT-ND
  • Minimum Quantity: 0
  • Quantity Available: 23,823 - Immediate
  • Unit Price: Call
Send Feedback