Add To Favorites
CAY16-101J8LF 100 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.29400 $2.94
25 0.21720 $5.43
50 0.16020 $8.01
100 0.11760 $11.76
250 0.09720 $24.30
500 0.08014 $40.07
1,000 0.05797 $57.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CAY16-101J8LFCT-ND
Copy   CAY16-101J8LFCT-ND
Quantity Available 81,547
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAY16-101J8LF

Copy   CAY16-101J8LF
Description RES ARRAY 100 OHM 8 RES 1506
Copy   RES ARRAY 100 OHM 8 RES 1506
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

100 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals

Copy   100 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Documents & Media
Datasheets CAT,CAY 16 Series
Mfg CAD Models CAY16-J8.stp
HTML Datasheet CAT,CAY 16 Series
Online Catalog CAY16 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CAY16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CAY16-101J8LFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY16-101J8LFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.04418
  • Digi-Reel® ? : CAY16-101J8LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,547 - Immediate
  • Unit Price: Digi-Reel®

04:41:02 1/18/2019