Add To Favorites
CAT16-PC4F12LF 100, 187 Ohm ±1% 62.5mW Power Per Element Bussed 12 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.54100 $25.41
25 2.35640 $58.91
50 2.21760 $110.88
100 1.94040 $194.04
250 1.66320 $415.80
500 1.38600 $693.00
1,000 1.20120 $1,201.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CAT16-PC4F12LFCT-ND
Copy   CAT16-PC4F12LFCT-ND
Quantity Available 1,274
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAT16-PC4F12LF

Copy   CAT16-PC4F12LF
Description RES ARRAY 12 RES MULT OHM 2506
Copy   RES ARRAY 12 RES MULT OHM 2506
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

100, 187 Ohm ±1% 62.5mW Power Per Element Bussed 12 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals

Copy   100, 187 Ohm ±1% 62.5mW Power Per Element Bussed 12 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Documents & Media
Datasheets CAT16-PC4F12LF
Mfg CAD Models CAT16-PC4F12LF.stp
Online Catalog CAT16-xxxF12L Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CAT16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100, 187
Tolerance ±1%
Number of Resistors 12
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CAT16-PC4F12LFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT16-PC4F12LFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.07100
  • Digi-Reel® ? : CAT16-PC4F12LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,274 - Immediate
  • Unit Price: Digi-Reel®

20:20:59 1/20/2019