Add To Favorites
CAT16-40R2F4LF 40.2 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.14600 $1.46
25 0.10640 $2.66
50 0.07720 $3.86
100 0.05720 $5.72
250 0.04392 $10.98
500 0.03460 $17.30
1,000 0.02396 $23.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CAT16-40R2F4LFCT-ND
Copy   CAT16-40R2F4LFCT-ND
Quantity Available 34,568
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAT16-40R2F4LF

Copy   CAT16-40R2F4LF
Description RES ARRAY 4 RES 40.2 OHM 1206
Copy   RES ARRAY 4 RES 40.2 OHM 1206
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40.2 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals

Copy   40.2 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Documents & Media
Datasheets CAT,CAY 16 Series
Mfg CAD Models CAT16-F4.stp
HTML Datasheet CAT,CAY 16 Series
Online Catalog CAT16 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CAT16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 40.2
Tolerance ±1%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CAT16-40R2F4LFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT16-40R2F4LFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01815
  • Digi-Reel® ? : CAT16-40R2F4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,568 - Immediate
  • Unit Price: Digi-Reel®

17:32:32 4/25/2019