Add To Favorites
CAT10-103J4LF 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11500 $1.15
25 0.08360 $2.09
50 0.06060 $3.03
100 0.04490 $4.49
250 0.03448 $8.62
500 0.02718 $13.59
1,000 0.01881 $18.81
5,000 0.01568 $78.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CAT10-103J4LFCT-ND
Copy   CAT10-103J4LFCT-ND
Quantity Available 22,930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAT10-103J4LF

Copy   CAT10-103J4LF
Description RES ARRAY 4 RES 10K OHM 0804
Copy   RES ARRAY 4 RES 10K OHM 0804
Detailed Description

10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals

Copy   10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals
Documents & Media
Datasheets CAT10 Series
Environmental Information CAT10-J4LF Material Declaration
Mfg CAD Models CAT10-J.stp
PCN Assembly/Origin CAT10 Series 20/Mar/2019
Online Catalog CAT10 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CAT10
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • EXB-N8V103JX - Panasonic Electronic Components | Y10103CT-ND DigiKey Electronics
  • EXB-N8V103JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 10K OHM 0804
  • Unit Price $0.11000
  • Y10103CT-ND
  • CAT10-104J4LF - Bourns Inc. | CAT10-104J4LFCT-ND DigiKey Electronics
  • CAT10-104J4LF
  • Bourns Inc.
  • RES ARRAY 4 RES 100K OHM 0804
  • Unit Price $0.14000
  • CAT10-104J4LFCT-ND
  • TC124-FR-0775RL - Yageo | TC124-FR-0775RL-ND DigiKey Electronics
  • TC124-FR-0775RL
  • Yageo
  • RES ARRAY 4 RES 75 OHM 0804
  • Unit Price $0.01276
  • TC124-FR-0775RL-ND
  • MAX3222IDBR - Texas Instruments | 296-13085-1-ND DigiKey Electronics
  • MAX3222IDBR
  • Texas Instruments
  • IC DRVR/RCVR MULTCH RS232 20SSOP
  • Unit Price $2.73000
  • 296-13085-1-ND
  • CAT10-472J4LF - Bourns Inc. | CAT10-472J4LFCT-ND DigiKey Electronics
  • CAT10-472J4LF
  • Bourns Inc.
  • RES ARRAY 4 RES 4.7K OHM 0804
  • Unit Price $0.14000
  • CAT10-472J4LFCT-ND
Additional Resources
Standard Package ? 1
Other Names CAT10-103J4LFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT10-103J4LFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01449
  • Digi-Reel® ? : CAT10-103J4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,030 - Immediate
  • Unit Price: Digi-Reel®

11:41:56 4/19/2019