Add To Favorites
9250A-821-RC 820nH Shielded Molded Inductor 370mA 590mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.50000 $15.00
100 1.05000 $105.00
500 0.85000 $425.00
1,000 0.77500 $775.00
2,500 0.75000 $1,875.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M10129-ND
Copy   M10129-ND
Quantity Available 837
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9250A-821-RC

Copy   9250A-821-RC
Description FIXED IND 820NH 370MA 590 MOHM
Copy   FIXED IND 820NH 370MA 590 MOHM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

820nH Shielded Molded Inductor 370mA 590mOhm Max Axial

Copy   820nH Shielded Molded Inductor 370mA 590mOhm Max Axial
Documents & Media
Datasheets 9250A Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models 9250a.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 9250A Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 9250A
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 820nH
Tolerance ±10%
Current Rating (Amps) 370mA
Current - Saturation 370mA
Shielding Shielded
DC Resistance (DCR) 590mOhm Max
Q @ Freq 50 @ 25MHz
Frequency - Self Resonant 180MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500
Other Names 9250A-821-RC-ND
9250A821RC
M10129

20:10:04 4/18/2019