Add To Favorites
9230-64-RC 68µH Unshielded Molded Inductor 135mA 6.7 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.30000 $13.00
100 0.94000 $94.00
500 0.72000 $360.00
1,000 0.64000 $640.00
2,500 0.62000 $1,550.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M8654-ND
Copy   M8654-ND
Quantity Available 975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9230-64-RC

Copy   9230-64-RC
Description FIXED IND 68UH 135MA 6.7 OHM TH
Copy   FIXED IND 68UH 135MA 6.7 OHM TH
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

68µH Unshielded Molded Inductor 135mA 6.7 Ohm Max Axial

Copy   68µH Unshielded Molded Inductor 135mA 6.7 Ohm Max Axial
Documents & Media
Datasheets 9230 Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models 9230.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 9230 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 9230
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating 135mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6.7 Ohm Max
Q @ Freq 50 @ 2.5MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names 923064RC
M8654

07:50:12 12/14/2018