Add To Favorites
9230-48-RC 15µH Unshielded Molded Inductor 205mA 2.8 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.49400 $494.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9230-48-RC-ND
Copy   9230-48-RC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9230-48-RC

Copy   9230-48-RC
Description FIXED IND 15UH 205MA 2.8 OHM TH
Copy   FIXED IND 15UH 205MA 2.8 OHM TH
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15µH Unshielded Molded Inductor 205mA 2.8 Ohm Max Axial

Copy   15µH Unshielded Molded Inductor 205mA 2.8 Ohm Max Axial
Documents & Media
Datasheets 9230 Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models 9230.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 9230
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating 205mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq 45 @ 2.5MHz
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000

00:33:32 1/22/2019