Add To Favorites
Product Overview
Digi-Key Part Number M8653-ND
Quantity Available 886
Can ship immediately
Manufacturer

Manufacturer Part Number

9230-36-RC

Description FIXED IND 4.7UH 320MA 1.2 OHM TH
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Unshielded Molded Inductor 320mA 1.2 Ohm Max Axial

Documents & Media
Datasheets 9230 Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models 9230.stp
PCN Design/Specification 9230 Model Lead Length Aug/2007
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 9230 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 9230
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±10%
Current Rating 320mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 45 @ 7.9MHz
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 923036RC
M8653

04:14:02 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 1.00300 $10.03
100 0.72560 $72.56
500 0.55576 $277.88
1,000 0.49400 $494.00
2,500 0.47856 $1,196.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback