Add To Favorites
9230-04-RC 220nH Unshielded Molded Inductor 935mA 140 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.05600 $10.56
100 0.76380 $76.38
500 0.58500 $292.50
1,000 0.52000 $520.00
2,500 0.50375 $1,259.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M8658-ND
Copy   M8658-ND
Quantity Available 318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9230-04-RC

Copy   9230-04-RC
Description FIXED IND 220NH 935MA 140 MOHM
Copy   FIXED IND 220NH 935MA 140 MOHM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

220nH Unshielded Molded Inductor 935mA 140 mOhm Max Axial

Copy   220nH Unshielded Molded Inductor 935mA 140 mOhm Max Axial
Documents & Media
Datasheets 9230 Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models 9230.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 9230 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 9230
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 220nH
Tolerance ±10%
Current Rating 935mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 33 @ 25MHz
Frequency - Self Resonant 510MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names 923004RC
M8658

04:01:59 1/23/2019