Add To Favorites
Photo Not Available
9220-04-RC 330µH Unshielded Wirewound Inductor 105mA 9.1 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.94800 $948.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9220-04-RC-ND
Copy   9220-04-RC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9220-04-RC

Copy   9220-04-RC
Description FIXED IND 330UH 105MA 9.1 OHM TH
Copy   FIXED IND 330UH 105MA 9.1 OHM TH
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

330µH Unshielded Wirewound Inductor 105mA 9.1 Ohm Max Axial

Copy   330µH Unshielded Wirewound Inductor 105mA 9.1 Ohm Max Axial
Documents & Media
Datasheets 9220 Series
Mfg CAD Models 9220.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 9220
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±5%
Current Rating 105mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 9.1 Ohm Max
Q @ Freq 65 @ 7.9MHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.190" Dia x 0.440" L (4.83mm x 11.18mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000

05:11:26 2/22/2019