Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
270 7.72800 $2,086.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 81C1A-E28-A20L-ND
Copy   81C1A-E28-A20L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

81C1A-E28-A20L

Copy   81C1A-E28-A20L
Description POT 100K OHM 2W CERMET LINEAR
Copy   POT 100K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W PC Pins

Copy   100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W PC Pins
Documents & Media
Datasheets 81,82,85,86 Series
Environmental Information 81 L Cerment (Single Cup) Material Declaration
Mfg CAD Models 82C1A-E28.stp
PCN Other Multiple Changes 01/Dec/2012
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 81
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±10%
Power (Watts) 2W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Side Adjustment
Temperature Coefficient ±150ppm/°C
Rotation 300°
Resistive Material Cermet
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
Size - Body Square - 0.625" x 0.625" Face x 0.625" H (15.88mm x 15.88mm x 15.88mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • MPKG40B18 - APEM Inc. | 679-3543-ND DigiKey Electronics
  • MPKG40B18
  • APEM Inc.
  • KNOB RIBBED 0.125" PLASTIC
  • Unit Price $1.79000
  • 679-3543-ND
  • 420061B18 - APEM Inc. | 679-3549-ND DigiKey Electronics
  • 420061B18
  • APEM Inc.
  • KNOB KNURLED 0.125" METAL
  • Unit Price $3.19000
  • 679-3549-ND
  • 8554 - Keystone Electronics | 36-8554-ND DigiKey Electronics
  • 8554
  • Keystone Electronics
  • KNOB KNURLED 0.125" PLAST
  • Unit Price $7.11000
  • 36-8554-ND
  • 11K5015-JCNB - Grayhill Inc. | GH7630-ND DigiKey Electronics
  • 11K5015-JCNB
  • Grayhill Inc.
  • KNOB KNURLED W/SKRT 0.125" PLAST
  • Unit Price $1.01000
  • GH7630-ND
Additional Resources
Standard Package ? 45
Other Names 81C1AE28A20L

23:20:26 11/13/2018