Add To Favorites
81C1A-E28-A18L 50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W PC Pins
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
270 7.72800 $2,086.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 81C1A-E28-A18L-ND
Copy   81C1A-E28-A18L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

81C1A-E28-A18L

Copy   81C1A-E28-A18L
Description POT 50K OHM 2W CERMET LINEAR
Copy   POT 50K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W PC Pins

Copy   50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W PC Pins
Documents & Media
Datasheets 81,82,85,86 Series
Environmental Information 81 L Cerment (Single Cup) Material Declaration
Mfg CAD Models 82C1A-E28.stp
PCN Other Multiple Changes 01/Dec/2012
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 81
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 50k
Tolerance ±10%
Power (Watts) 2W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Side Adjustment
Temperature Coefficient ±150ppm/°C
Rotation 300°
Resistive Material Cermet
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
Size - Body Square - 0.625" x 0.625" Face x 0.625" H (15.88mm x 15.88mm x 15.88mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • MPKG40B18 - APEM Inc. | 679-3543-ND DigiKey Electronics
  • MPKG40B18
  • APEM Inc.
  • KNOB RIBBED 0.125" PLASTIC
  • Unit Price $1.86000
  • 679-3543-ND
  • 420061B18 - APEM Inc. | 679-3549-ND DigiKey Electronics
  • 420061B18
  • APEM Inc.
  • KNOB KNURLED 0.125" METAL
  • Unit Price $3.19000
  • 679-3549-ND
  • 8554 - Keystone Electronics | 36-8554-ND DigiKey Electronics
  • 8554
  • Keystone Electronics
  • KNOB KNURLED 0.125" PLAST
  • Unit Price $6.62000
  • 36-8554-ND
  • 11K5017-JCAB - Grayhill Inc. | GH7658-ND DigiKey Electronics
  • 11K5017-JCAB
  • Grayhill Inc.
  • KNOB SMOOTH 0.125" PLASTIC
  • Unit Price $2.01000
  • GH7658-ND
Additional Resources
Standard Package ? 45

21:14:34 1/22/2019