Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 81C1A-E28-A15L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

81C1A-E28-A15L

Description POT 10K OHM 2W CERMET LINEAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W PC Pins

Documents & Media
Datasheets 81,82,85,86 Series
Environmental Information 81 L Cerment (Single Cup) Material Declaration
Mfg CAD Models 82C1A-E28.stp
PCN Other Multiple Changes 01/Dec/2012
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 81
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Cermet
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 81C1AE28A15L

19:35:18 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
270 7.72800 $2,086.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback