Product Overview
Digi-Key Part Number M8146TB-ND
Copy   M8146TB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

79F101K-TR-RC

Copy   79F101K-TR-RC
Description FIXED IND 100UH 44MA 12 OHM TH
Copy   FIXED IND 100UH 44MA 12 OHM TH
Detailed Description

100µH Unshielded Wirewound Inductor 44mA 12 Ohm Max Axial

Copy   100µH Unshielded Wirewound Inductor 44mA 12 Ohm Max Axial
Documents & Media
Datasheets 79F Series
PCN Obsolescence/ EOL 79F Series 28/Nov/2011
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 79F
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 44mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 12 Ohm Max
Q @ Freq 40 @ 2.5MHz
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.100" Dia x 0.160" L (2.54mm x 4.06mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 79F101KTRRC
M8146TB

14:04:20 2/15/2019