Add To Favorites
70ADJ-6-ML0G 6 Position Spring Compression Contact, Male Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 3.01000 $30.10
25 2.75880 $68.97
50 2.63340 $131.67
100 2.50800 $250.80
250 2.19452 $548.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 70ADJ-6-ML0GCT-ND
Copy   70ADJ-6-ML0GCT-ND
Quantity Available 286
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

70ADJ-6-ML0G

Copy   70ADJ-6-ML0G
Description MODULAR CONTACT SMD MALE
Copy   MODULAR CONTACT SMD MALE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6 Position Spring Compression Contact, Male Connector Surface Mount

Copy   6 Position Spring Compression Contact, Male Connector Surface Mount
Documents & Media
Datasheets 70AD Male-Modular Contact
Environmental Information 70ADJ-6-M Material Declaration
Mfg CAD Models 70ADJ006ML0.stp
70ADJ006ML0.igs
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
Modular Contact Durability Feb/2017
PCN Assembly/Origin Facility Transfer Jul/2012
HTML Datasheet 70AD Male-Modular Contact
Online Catalog 70AD Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 70AD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Male
Number of Contacts 6
Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 70ADJ-6-ML0GCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 70ADJ-6-M-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,163 - Immediate
  • Unit Price: $2.85000
  • Tape & Reel (TR) ? : 70ADJ-6-ML0GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.93800
  • Digi-Reel® ? : 70ADJ-6-ML0GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 286 - Immediate
  • Unit Price: Digi-Reel®

12:35:57 1/16/2019