Add To Favorites
70ADJ-6-FL0G 6 Position Spring Compression Contact, Female Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.69300 $26.93
25 2.46840 $61.71
50 2.35620 $117.81
100 2.24400 $224.40
250 1.96352 $490.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 70ADJ-6-FL0GCT-ND
Copy   70ADJ-6-FL0GCT-ND
Quantity Available 1,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

70ADJ-6-FL0G

Copy   70ADJ-6-FL0G
Description MODULAR CONTACT SMD FEMALE
Copy   MODULAR CONTACT SMD FEMALE
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Spring Compression Contact, Female Connector Surface Mount

Copy   6 Position Spring Compression Contact, Female Connector Surface Mount
Documents & Media
Datasheets 70AD Female-Modular Contact
Environmental Information 70AD 6PIN Material Declaration
Mfg CAD Models 70ADJ006FL0.stp
70ADJ006FL0.igs
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
Modular Contact Durability Feb/2017
PCN Assembly/Origin Facility Transfer Jul/2012
Online Catalog 70AD Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 70AD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Female
Number of Contacts 6
Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 70AAJ-6-M0G - Bourns Inc. | 70AAJ-6-M0GCT-ND DigiKey Electronics
  • 70AAJ-6-M0G
  • Bourns Inc.
  • MODULAR CONTACT SMD MALE
  • Unit Price $2.52000
  • 70AAJ-6-M0GCT-ND
  • 70ADJ-6-ML1G - Bourns Inc. | 70ADJ-6-ML1GCT-ND DigiKey Electronics
  • 70ADJ-6-ML1G
  • Bourns Inc.
  • MODULAR CONTACT SMD MALE
  • Unit Price $3.14000
  • 70ADJ-6-ML1GCT-ND
Additional Resources
Standard Package ? 1
Other Names 70ADJ-6-FL0GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70ADJ-6-FL0GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.73400
  • Digi-Reel® ? : 70ADJ-6-FL0GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,450 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 70ADJ-6-F-ND
  • Minimum Quantity: 1
  • Quantity Available: 53 - Immediate
  • Unit Price: $2.55000

18:51:34 1/16/2019